Mini-Circuits TC9-1G2+
| Manufacturer | |
| MPN | TC9-1G2+ |
| LCSC Part # | C3305052 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | 6.08dB 1° 2MHz~200MHz 1:9 SMD-5P Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.1dB | |
| Return Loss(Min) | 6.08dB | |
| Phase Difference | 1° | |
| Frequency Range | 2MHz~200MHz | |
| Operating Temperature | -20℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:9 | |
| Insertion Loss | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- suitable for tin/lead and RoHS solder systems
- good return loss
- excellent amplitude unbalance, 0.1 dB typ. and phase unbalance, 1 deg. typ. in 1 dB band width
- aqueous washable
Applications
AI Translation
- impedance matching
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0348 | $ 7.03 |
| 200+ | $ 2.7228 | $ 544.56 |
| 500+ | $ 2.6264 | $ 1313.20 |
| 1,000+ | $ 2.579 | $ 2579.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

