Johanson Dielectrics 0465BL15B100E
| Manufacturer | |
| MPN | 0465BL15B100E |
| LCSC Part # | C3304912 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 9.5dB 180°@±10° 460MHz~470MHz 1dB 50Ω:100Ω 0805 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 9.5dB | |
| Phase Difference | 180°@±10° | |
| Frequency Range | 460MHz~470MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1dB | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Install these devices with the brown-marked side facing up.
- Trace width should be designed according to PCB material and thickness to match 50Ω characteristic impedance.
In-Stock: 3,995
3,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2588 | $ 1.29 |
| 50+ | $ 0.2044 | $ 10.22 |
| 150+ | $ 0.181 | $ 27.15 |
| 500+ | $ 0.1519 | $ 75.95 |
| 2,500+ | $ 0.1389 | $ 347.25 |
| 4,000+ | $ 0.1312 | $ 524.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 9.5dB | |
| Phase Difference | 180°@±10° | |
| Frequency Range | 460MHz~470MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1dB | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Install these devices with the brown-marked side facing up.
- Trace width should be designed according to PCB material and thickness to match 50Ω characteristic impedance.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



