LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595F37115 product image
Images for reference only

Radiall R595F37115RoHS

Manufacturer
MPN
R595F37115
LCSC Part #
C3304749
Packaging
-
Customer #
Key Attributes
0Hz~26.5GHz RF Switches RoHS
Datasheetpdf iconRadiall R595F37115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1603.8448$ 1603.84
200+$ 620.6674$ 124133.48
500+$ 598.8547$ 299427.35
1,000+$ 588.0771$ 588077.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~26.5GHz
FeaturesHot-switch capability
Voltage - Supply12V~20V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece