Radiall R577132005
| Manufacturer | |
| Mfr. Part # | R577132005 |
| LCSC Part # | C3304739 |
| Package | - |
| Customer # | |
| Key Attributes | 12.4GHzLatching12VdcD-subConnectorRFSwitch |
| Description | 0Hz~12.4GHz RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 727.9634 | $ 727.96 |
200+ | $ 281.7131 | $ 56342.62 |
500+ | $ 271.8117 | $ 135905.85 |
1,000+ | $ 266.9203 | $ 266920.30 |
Standard Packaging 1/Full
Bag | ||