LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595463115 product image
Images for reference only

Radiall R595463115RoHS

Manufacturer
MPN
R595463115
LCSC Part #
C3304717
Packaging
-
Customer #
Key Attributes
0Hz~20GHz RF Switches RoHS
Datasheetpdf iconRadiall R595463115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1730.7262$ 1730.73
200+$ 669.7688$ 133953.76
500+$ 646.23$ 323115.00
1,000+$ 634.5994$ 634599.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~20GHz
FeaturesHot-switch capability
Voltage - Supply20V~32V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece