NXP PN7360AUEV/C300Y
| Manufacturer | |
| MPN | PN7360AUEV/C300Y |
| LCSC Part # | C3304604 |
| Packaging | VFBGA-64 |
| Customer # | |
| Key Attributes | NFC CortexM0 Microcontroller |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | VFBGA-64 | |
| Frequency | 13.56MHz | |
| Voltage - Supply | 1.65V~3.6V | |
| agreement | FeliCa;ISO 14443;ISO 15693;ISO 18000;MIFARE;NFC | |
| Interface | I2C;SPI;USB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4801 | $ 13.48 |
| 200+ | $ 5.2168 | $ 1043.36 |
| 500+ | $ 5.0333 | $ 2516.65 |
| 1,000+ | $ 4.9438 | $ 4943.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

