LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1339U-33+ product image
Images for reference only

MAXIM DS1339U-33+RoHS

Manufacturer
MPN
DS1339U-33+
LCSC Part #
C3304602
Packaging
uSOP-8
Customer #
Key Attributes
I²C Serial Real-Time Clock
Datasheetpdf iconMAXIM DS1339U-33+
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7298$ 1.73
10+$ 1.4718$ 14.72
50+$ 1.3095$ 65.48
100+$ 1.1424$ 114.24
500+$ 1.0677$ 533.85
1,000+$ 1.0353$ 1035.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMAXIM
PackaginguSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply2.97V~5.5V
FeaturesBackup power management and battery charging;Programmable clock output;Alarm function
crystal oscillatorExternal
Alarm OutputYes
Current - Supply450uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The DS1339 serial real-time clock (RTC) is a lowpower clock/date device with two programmable timeof-day alarms and a programmable square-wave output. Address and data are transferred serially through an I²C bus. The clock/date provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The DS1339 has a built-in powersense circuit that detects power failures and automatically switches to the backup supply, maintaining time, date, and alarm operation.

Features

AI Translation
  • Completely Manages All Timekeeping Functions
    • Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100
    • Two Time-of-Day Alarms
    • Programmable Square-Wave Output
    • Oscillator Stop Flag
  • Interfaces to Most Microcontrollers
    • I2C Serial Interface
  • Low-Power Operation Extends Battery Backup Run Time
    • Automatic Power-Fail Detect and Switch Circuitry
    • Trickle-Charge Capability
  • Underwriters Laboratories Recognized
  • Surface-Mount Package with an Integrated Crystal (DS1339C Saves Additional Space and Simplifies Design)

Applications

AI Translation
  • Handhelds (GPS, POS Terminals)
  • Consumer Electronics (Set-Top Box, Dig Recording, Network Appliance)
  • Office Equipment (Fax/Printers, Copier)
  • Medical (Glucometer, Medicine Dispenser)
  • Telecommunications (Routers, Switches, Servers)
  • Other (Utility Meter, Vending Machine, Thermostat, Modem)