BOCHEN 3296X-1-503-8mm
| Manufacturer |
BOCHEN
Asian Brands |
| Mfr. Part # | 3296X-1-503-8mm |
| LCSC Part # | C330447 |
| Package | Through Hole-3P,9.5x4.9mm |
| Customer # | |
| Key Attributes | POT 50kΩ Through Hole |
| Description | ±10% ±250ppm/℃ 500mW 50kΩ Through Hole-3P,9.5x4.9mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Package | Through Hole-3P,9.5x4.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1707 | $ 0.85 |
50+ | $ 0.1667 | $ 8.34 |
150+ | $ 0.1608 | $ 24.12 |
500+ | $ 0.1582 | $ 79.10 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$