LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN 3296W-1-502-8mm product image
  • 3296W-1-502-8mm thumbnail 1
  • 3296W-1-502-8mm thumbnail 2
  • 3296W-1-502-8mm thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOCHEN 3296W-1-502-8mmRoHS

Manufacturer
BOCHENAsian Brands
MPN
3296W-1-502-8mm
LCSC Part #
C330431
Packaging
Through Hole-3P,9.5x4.9mm
Customer #
Key Attributes
POT 5kΩ Through Hole
Datasheetpdf iconBOCHEN 3296W-1-502-8mm

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole-3P,9.5x4.9mm
Tolerance±10%
Temperature Coefficient±250ppm/℃
Power(Watts)500mW
Number of Turns30
Resistance5kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
In-Stock: 1,190
1,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3519$ 1.76
50+$ 0.2781$ 13.91
150+$ 0.2465$ 36.98
500+$ 0.2071$ 103.55
2,500+$ 0.1895$ 473.75
5,000+$ 0.179$ 895.00
Standard Packaging100/Full Bag
Better price for more quantity?
$