TI SN74HCS594QDYYRQ1
| Manufacturer | |
| Mfr. Part # | SN74HCS594QDYYRQ1 |
| LCSC Part # | C3304267 |
| Package | SOT-23-16 |
| Customer # | |
| Description | 2V~6V 1 Serial-to-Parallel SOT-23-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | SOT-23-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3661 | $ 0.37 |
200+ | $ 0.1417 | $ 28.34 |
500+ | $ 0.1367 | $ 68.35 |
1,000+ | $ 0.1343 | $ 134.30 |
Standard Packaging 3000/Full
Reel | ||