MACOM MASWSS0115TR-3000
| Manufacturer | |
| MPN | MASWSS0115TR-3000 |
| LCSC Part # | C3304186 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | GaAsSPDTRFSwitch,DC-3.0GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | SC-70-6(SOT-363) | |
| Frequency range | 0Hz~3GHz | |
| Features | - | |
| Voltage - Supply | - | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A GaAs PHEMT MMIC single pole, double throw (SPDT) switch in a low cost, lead-free SC-70 (SOT-363) surface mount plastic package. The MASWSS0115 is ideally suited for applications where very small size and low cost are required. Typical applications are dual band systems which require switching between small signal components such as filter banks, single-band LNAs, converters, etc. This part can be used for low power, low loss requirements in all systems operating up to 3 GHz, including PCS, GSM, DCS, Blue Tooth, and other receive chain applications. The MASWSS0115 is fabricated using a 0.5 micron gate length GaAs PHEMT process. The process features full passivation for performance and reliability.
Features
- Insertion Loss: 0.3 dB x2.4 GHz
- Isolation: 22 dB x2.4 GHz
- Power Consumption: <5 μA @ +2.3 V
- Lead-Free SOT-363 Package
- Halogen-Free Mold Compound
- 260℃ Reflow Compatible RoHS Compliant Version of SW-485
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1651 | $ 1.17 |
| 10+ | $ 1.1342 | $ 11.34 |
| 30+ | $ 1.1147 | $ 33.44 |
| 100+ | $ 1.0952 | $ 109.52 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | SC-70-6(SOT-363) | |
| Frequency range | 0Hz~3GHz | |
| Features | - | |
| Voltage - Supply | - | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A GaAs PHEMT MMIC single pole, double throw (SPDT) switch in a low cost, lead-free SC-70 (SOT-363) surface mount plastic package. The MASWSS0115 is ideally suited for applications where very small size and low cost are required. Typical applications are dual band systems which require switching between small signal components such as filter banks, single-band LNAs, converters, etc. This part can be used for low power, low loss requirements in all systems operating up to 3 GHz, including PCS, GSM, DCS, Blue Tooth, and other receive chain applications. The MASWSS0115 is fabricated using a 0.5 micron gate length GaAs PHEMT process. The process features full passivation for performance and reliability.
Features
- Insertion Loss: 0.3 dB x2.4 GHz
- Isolation: 22 dB x2.4 GHz
- Power Consumption: <5 μA @ +2.3 V
- Lead-Free SOT-363 Package
- Halogen-Free Mold Compound
- 260℃ Reflow Compatible RoHS Compliant Version of SW-485
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

