LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY13251-349LF product image
  • SKY13251-349LF thumbnail 1
  • SKY13251-349LF thumbnail 2
  • SKY13251-349LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SKYWORKS SKY13251-349LFRoHS

Manufacturer
MPN
SKY13251-349LF
LCSC Part #
C3304178
Packaging
QFN-8(2x2)
Customer #
Key Attributes
SP3TSwitchfor802.11b,gandBluetoothApplications
Datasheetpdf iconSKYWORKS SKY13251-349LF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerSKYWORKS
PackagingQFN-8(2x2)
Frequency range200MHz~3GHz
Features-
Voltage - Supply0V~+3V
P1dB25dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY13251-349 is a PHEMT GaAs IC SP3T switch in a 2×2 mm QFN-8E package. The high isolation, low loss, small size and low-cost features make this switch ideal for isolating Bluetooth signals in 802.11b, g circuits and designs that require combining TDMA, GSM, EDGE, CDMA, WCDMA with other short-range wireless applications. This switch is also available in a lead (Pb) - free package that is fully compliant with current RoHS requirements. The SKY12351-349 employs an asymmetrical design for improved performance as a transmit-receive switch. The path between the RF common (RFC) and RF1 is optimized for low loss transmit use, while the remaining two paths, RFC to RF2 and RFC to RF3, are optimized to produce higher isolation in receiver signal paths. A fully populated evaluation board is available.

Features

AI Translation
  • Positive low voltage control (0/+2.4 V)
  • Low insertion loss (<0.5 dB @ 2.5 GHz)
  • High isolation RF2, RF3 paths (29 dB @ 2.5 GHz and 27 dB @ 2.5 GHz)
  • Miniature QFN-8 lead exposed paddle 2×2 mm
  • PHEMT process
  • Available lead (Pb)-free and RoHS-compliant MSL-1 @ 260 °C per JEDEC J-STD-020

Applications

AI Translation
  • 802.11b, g systems
  • Bluetooth signal circuits and devices
  • Zigbee technology devices
  • TDMA/GSM/EDGE CDMA/WCDMA devices
  • Other short-range wireless applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6168$ 0.62
10+$ 0.6015$ 6.02
30+$ 0.5908$ 17.72
100+$ 0.5801$ 58.01
Standard Packaging3000/Full Reel
Better price for more quantity?
$