Tagore Technology TS7226K
| Manufacturer | |
| Mfr. Part # | TS7226K |
| LCSC Part # | C3304160 |
| Package | QFN-16(3x3) |
| Customer # | |
| Key Attributes | TS7226KBroadbandHighPeakPowerRFSwitch |
| Description | 500MHz~7GHz QFN-16(3x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Tagore Technology | |
| Package | QFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 33.542 | $ 33.54 |
200+ | $ 12.9818 | $ 2596.36 |
500+ | $ 12.5252 | $ 6262.60 |
1,000+ | $ 12.3 | $ 12300.00 |
Standard Packaging 1/Full
Bag | ||