LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tagore Technology TS63421K product image
Images for reference only

Tagore Technology TS63421KRoHS

Manufacturer
MPN
TS63421K
LCSC Part #
C3304159
Packaging
QFN-16(3x3)
Customer #
Key Attributes
TS63421K1.9QOn-ResistanceBroadbandRFSwitchSP4T
Datasheetpdf iconTagore Technology TS63421K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.9592$ 45.96
200+$ 17.786$ 3557.20
500+$ 17.1614$ 8580.70
1,000+$ 16.8521$ 16852.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackagingQFN-16(3x3)
Frequency range1MHz~1GHz
FeaturesIntegrated control logic
Voltage - Supply2.6V~5.5V
P1dB42dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The TS63421K is a reflective open Single Pole Four Throw (SP4T) switch designed for antenna or filter tuning applications where high RF peak voltage handling is desired. TS63421K is suitable for frequency range from 1MHz to 1GHz. The TS63421K has a very low 1.9Ω on resistance and off capacitance of 0.35pF. This switch can select up to 16 independent states. The internal charge pump has also been disabled to eliminate the charge pump spurs. A -18V supply is needed on the Vcp pin. The TS63421K is packaged in a compact Quad Flat No lead (QFN) 3x3mm 16 leads plastic package.

Features

AI Translation
  • Ultra low 1.9Ω on resistance
  • 0.35pF Coff
  • RF peak voltage handling of 100V
  • Each state can be controlled independently
  • 16 possible independent state configuration
  • No external DC blocking capacitors on RF lines
  • Versatile 2.6~5.5V power supply
  • 1.2~5.0V digital control

Applications

AI Translation
  • Filter and antenna tuning
  • Dynamic matching
  • Private mobile radio handsets
  • Public safety handsets
  • Cellular infrastructure
  • Satellite terminals