Mini-Circuits JSW6-23DR-75+
| Manufacturer | |
| Mfr. Part # | JSW6-23DR-75+ |
| LCSC Part # | C3304146 |
| Package | QFN-14(2x2) |
| Customer # | |
| Key Attributes | HighPowerReflectiveSP6TRFSwitchJSW6-23DR-75+ |
| Description | 5MHz~2GHz QFN-14(2x2) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Package | QFN-14(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1629 | $ 2.16 |
200+ | $ 0.8368 | $ 167.36 |
500+ | $ 0.8077 | $ 403.85 |
1,000+ | $ 0.7939 | $ 793.90 |
Standard Packaging 2000/Full
Reel | ||