TI LMK61E2-SIAR
| Manufacturer | |
| Mfr. Part # | LMK61E2-SIAR |
| LCSC Part # | C3304137 |
| Package | QFM-8(5x7) |
| Customer # | |
| Key Attributes | Ultra-low jitter programmable oscillator with internal EEPROM |
| Description | ±50ppm LVPECL 3.3V 156.25MHz QFM-8(5x7) Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | TI | |
| Package | QFM-8(5x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 33.3892 | $ 33.39 |
30+ | $ 31.9624 | $ 958.87 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$