NXP MF1S5030XDA4/V1J
| Manufacturer | |
| MPN | MF1S5030XDA4/V1J |
| LCSC Part # | C3304124 |
| Packaging | PLLMC |
| Customer # | |
| Key Attributes | MIFARE Classic EV1 1K Mainstream contactless smart card IC |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | PLLMC | |
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443 | |
| Interface | SPI;I2C;UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9637 | $ 0.96 |
| 10+ | $ 0.9398 | $ 9.40 |
| 30+ | $ 0.9238 | $ 27.71 |
| 100+ | $ 0.9094 | $ 90.94 |
Standard Packaging16500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | PLLMC | |
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443 | |
| Interface | SPI;I2C;UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

