LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C42Q2474M6SC000 product image
  • C42Q2474M6SC000 thumbnail 1
  • C42Q2474M6SC000 thumbnail 2
  • C42Q2474M6SC000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XIAMEN FARATRONIC C42Q2474M6SC000RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C42Q2474M6SC000
LCSC Part #
C330408
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP SAFETY 470nF ±20% 305V TH
Datasheetpdf iconXIAMEN FARATRONIC C42Q2474M6SC000
In-Stock: 2,745
2,745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2004$ 1.00
50+$ 0.162$ 8.10
150+$ 0.1455$ 21.83
500+$ 0.1211$ 60.55
2,500+$ 0.112$ 280.00
5,000+$ 0.1065$ 532.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=15mm
Capacitance470nF
Tolerance±20%
RatingsX2
Voltage(AC)305V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece