onsemi 74F322PC
| Manufacturer | |
| Mfr. Part # | 74F322PC |
| LCSC Part # | C3304030 |
| Package | PDIP-20 |
| Customer # | |
| Description | 4.5V~5.5V 1 Serial-to-Parallel PDIP-20 Shift Registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | PDIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3643 | $ 0.36 |
200+ | $ 0.141 | $ 28.20 |
500+ | $ 0.136 | $ 68.00 |
1,000+ | $ 0.1336 | $ 133.60 |
Standard Packaging 18/Full
Tube | ||