LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R591302630 product image
Images for reference only

Radiall R591302630RoHS

Manufacturer
MPN
R591302630
LCSC Part #
C3303843
Packaging
-
Customer #
Key Attributes
0Hz~6GHz RF Switches RoHS
Datasheetpdf iconRadiall R591302630

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~6GHz
Features-
Voltage - Supply10.2V~13V
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

R591 RADIALL coaxial subminiature switches feature a typical operating life exceeding 25 million cycles. Their excellent RF characteristics, repeatability, and guaranteed life of 10 million cycles make these switches ideal for ATE and other measurement applications. Their compact size, light weight, and outstanding resistance to shock and vibration also make these miniature switches an ideal choice for demanding applications.

Features

AI Translation
  • Typical operating life exceeding 25 million cycles
  • Excellent RF and repeatability characteristics
  • Guaranteed life of 10 million cycles
  • Compact size and lightweight
  • Outstanding shock and vibration resistance

Applications

AI Translation

Automated test equipment, measurement applications, / applications

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 836.1386$ 836.14
200+$ 323.5755$ 64715.10
500+$ 312.204$ 156102.00
1,000+$ 306.5846$ 306584.60
Standard Packaging1/Full Bag
Better price for more quantity?
$