Radiall R591302400
| Manufacturer | |
| MPN | R591302400 |
| LCSC Part # | C3303841 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Hz~6GHz RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 0Hz~6GHz | |
| Features | - | |
| Voltage - Supply | 10.2V~13V | |
| operating temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
R591 RADIALL coaxial subminiature switches feature a typical operating life exceeding 25 million cycles. Their excellent RF characteristics, repeatability, and guaranteed life of 10 million cycles make these switches ideal for ATE and other measurement applications. Their compact size, light weight, and outstanding resistance to shock and vibration also make these miniature switches an ideal choice for demanding applications.
Features
AI Translation
- Typical operating life exceeding 25 million cycles
- Excellent RF and repeatability characteristics
- Guaranteed life of 10 million cycles
- Compact size and lightweight
- Outstanding shock and vibration resistance
Applications
AI Translation
Automated test equipment, measurement applications, / applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1484.7378 | $ 1484.74 |
| 200+ | $ 574.5739 | $ 114914.78 |
| 500+ | $ 554.3823 | $ 277191.15 |
| 1,000+ | $ 544.4038 | $ 544403.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

