Mini-Circuits MSWA-2-20+
| Manufacturer | |
| Mfr. Part # | MSWA-2-20+ |
| LCSC Part # | C3303520 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 50ΩSPDTAbsorptiveRFSwitch,DCto2.0GHz |
| Description | 0Hz~2GHz SOIC-8 RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.1766 | $ 14.18 |
30+ | $ 13.203 | $ 396.09 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$