Radiall R577063002
| Manufacturer | |
| MPN | R577063002 |
| LCSC Part # | C3303492 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3GHzLatchingDPDTRFSwitch |
| Description | 0Hz~3GHz RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1596.342 | $ 1596.34 |
200+ | $ 617.7628 | $ 123552.56 |
500+ | $ 596.0534 | $ 298026.70 |
1,000+ | $ 585.3252 | $ 585325.20 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$