LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595363115 product image
Images for reference only

Radiall R595363115RoHS

Manufacturer
MPN
R595363115
LCSC Part #
C3303370
Packaging
-
Customer #
Key Attributes
0Hz~6GHz RF Switches RoHS
Datasheetpdf iconRadiall R595363115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 650.6215$ 650.62
200+$ 251.7821$ 50356.42
500+$ 242.9342$ 121467.10
1,000+$ 238.5627$ 238562.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~6GHz
FeaturesHot-switch capability
Voltage - Supply20V~32V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece