RAKwireless RAK4630-9-SM-I
| Manufacturer |
RAKwireless
Asian Brands |
| Mfr. Part # | RAK4630-9-SM-I |
| LCSC Part # | C33033533 |
| Package | SMD,23x15mm |
| Customer # | |
| Key Attributes | WisBlock LPWAN+BLE Module |
| Description | 2V~3.6V SMD,23x15mm RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | RAKwireless | |
| Package | SMD,23x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
274
274
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.9665 | $ 18.97 |
10+ | $ 18.5118 | $ 185.12 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$