Radiall R574103000
| Manufacturer | |
| MPN | R574103000 |
| LCSC Part # | C3303199 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10-WayTerminatedRFSwitch,8GHz,NormallyOpen,28VDC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 0Hz~8GHz | |
| Features | - | |
| Voltage - Supply | 24V~30V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1541.8743 | $ 1541.87 |
| 200+ | $ 1443.591 | $ 288718.20 |
| 500+ | $ 1392.8595 | $ 696429.75 |
| 1,000+ | $ 1367.7907 | $ 1367790.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

