Infineon BGSA14M2N10E6327XTSA1
| Manufacturer | |
| Mfr. Part # | BGSA14M2N10E6327XTSA1 |
| LCSC Part # | C3303189 |
| Package | TSNP-10 |
| Customer # | |
| Key Attributes | Ultra small antenna tuning SP4T |
| Description | 0MHz~7.125GHz TSNP-10 RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Package | TSNP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
2,698
2,698
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5776 | $ 0.58 |
10+ | $ 0.4691 | $ 4.69 |
30+ | $ 0.4165 | $ 12.50 |
100+ | $ 0.3622 | $ 36.22 |
500+ | $ 0.3319 | $ 165.95 |
1,000+ | $ 0.3143 | $ 314.30 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$