LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGSF18DM20E6327XUMA1138 product image
Images for reference only

Infineon BGSF18DM20E6327XUMA1138RoHS

Manufacturer
MPN
BGSF18DM20E6327XUMA1138
LCSC Part #
C3302711
Packaging
-
Customer #
Key Attributes
8-PortAntennaSwitchModulefor2G/3GConvergence
Datasheetpdf iconInfineon BGSF18DM20E6327XUMA1138
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2097$ 0.21
200+$ 0.0812$ 16.24
500+$ 0.0783$ 39.15
1,000+$ 0.0769$ 76.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerInfineon
Packaging-
Frequency range100MHz~2.7GHz
FeaturesIntegrated control logic;Integrated ESD protection
Voltage - Supply2.85V~4.7V
operating temperature-30℃~+85℃
P1dB36dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The BGSF18DM20 is a Single Pole Eight Throw (SP8T) switch module optimized for wireless applications up to 2.7 GHz. It is a perfect solution for multimode handsets based on GSM Quadband and WCDMA. The module comes in a miniature LGA Package and comprises of a high power CMOS SP8T switch with integrated SPI controller and harmonic filters for GSM high and low band transmit paths. The on-chip controller integrates CMOS logic and level shifters, driven by control inputs from 1.35 to 3

Features

AI Translation
  • 2 high-linearity GSM Tx paths with power handling capability of up to 36 dBm
  • 6 high-linearity WCDMA TRx ports
  • Integrated harmonic filters for GSM High and Low bands
  • Integrated ESD protection at ANT port
  • Low insertion loss
  • Low harmonic generation
  • On chip control logic including ESD protection
  • Suitable for Quadband GSM / Edge / C2K / LTE / WCDMA Applications
  • 0.1 to 2.7 GHz coverage
  • High port-to-port-isolation
  • No external DC blocking capacitors required
  • Integrated SPI decoder supporting logic levels from 1.35 V to 3.3 V
  • Direct connect to battery
  • Small form factor 3.2 mm x 2.8 mm
  • Height 1.0 mm max.