LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595333115 product image
Images for reference only

Radiall R595333115RoHS

Manufacturer
MPN
R595333115
LCSC Part #
C3301889
Packaging
-
Customer #
Key Attributes
0Hz~6GHz RF Switches RoHS
Datasheetpdf iconRadiall R595333115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 405.4893$ 405.49
200+$ 156.9188$ 31383.76
500+$ 151.4043$ 75702.15
1,000+$ 148.6802$ 148680.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~6GHz
FeaturesHot-switch capability
Voltage - Supply20V~32V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece