LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595F43115C product image
Images for reference only

Radiall R595F43115CRoHS

Manufacturer
MPN
R595F43115C
LCSC Part #
C3301792
Packaging
-
Customer #
Key Attributes
0Hz~26.5GHz RF Switches RoHS
Datasheetpdf iconRadiall R595F43115C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2828.3353$ 2828.34
200+$ 1094.5287$ 218905.74
500+$ 1056.063$ 528031.50
1,000+$ 1037.0561$ 1037056.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~26.5GHz
FeaturesHot-switch capability
Voltage - Supply20V~32V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece