LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595363115R product image
Images for reference only

Radiall R595363115RRoHS

Manufacturer
MPN
R595363115R
LCSC Part #
C3301750
Packaging
-
Customer #
Key Attributes
0Hz~6GHz RF Switches RoHS
Datasheetpdf iconRadiall R595363115R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1088.5777$ 1088.58
200+$ 421.2662$ 84253.24
500+$ 406.4611$ 203230.55
1,000+$ 399.1465$ 399146.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~6GHz
FeaturesHot-switch capability
Voltage - Supply20V~32V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece