LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595863115 product image
Images for reference only

Radiall R595863115RoHS

Manufacturer
MPN
R595863115
LCSC Part #
C3301745
Packaging
-
Customer #
Key Attributes
0Hz~40GHz RF Switches RoHS
Datasheetpdf iconRadiall R595863115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1164.3184$ 1164.32
200+$ 450.5771$ 90115.42
500+$ 434.7416$ 217370.80
1,000+$ 426.918$ 426918.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~40GHz
FeaturesHot-switch capability
Voltage - Supply20V~32V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece