LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R595F63115 product image
Images for reference only

Radiall R595F63115RoHS

Manufacturer
MPN
R595F63115
LCSC Part #
C3301704
Packaging
-
Customer #
Key Attributes
0Hz~26.5GHz RF Switches RoHS
Datasheetpdf iconRadiall R595F63115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 942.4936$ 942.49
200+$ 364.7329$ 72946.58
500+$ 351.9146$ 175957.30
1,000+$ 345.581$ 345581.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~26.5GHz
FeaturesHot-switch capability
Voltage - Supply20V~32V
operating temperature-25℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece