onsemi FCH104N60F
| Manufacturer | |
| MPN | FCH104N60F |
| LCSC Part # | C330157 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 37A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 37A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 357W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| RDS(on) | 104mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.95nF | |
| Gate Charge(Qg) | 139nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SuperFET II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.
Features
AI Translation
- Typ. RDS(on)=98 mΩ
- Ultra Low Gate Charge (Typ. Qg=107 nC)
- Low Effective Output Capacitance (Typ. Coss(eff.)=109 pF)
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- PFC
- server/telecom power
- FPD TV power
- ATX power
- industrial power applications
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6935 | $ 3.69 |
| 10+ | $ 3.242 | $ 32.42 |
| 30+ | $ 2.473 | $ 74.19 |
| 100+ | $ 2.1826 | $ 218.26 |
| 500+ | $ 2.0518 | $ 1025.90 |
| 1,000+ | $ 1.9959 | $ 1995.90 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



