TI 100341WFQMLV
| Manufacturer | |
| Mfr. Part # | 100341WFQMLV |
| LCSC Part # | C3301538 |
| Package | CDIP-24 |
| Customer # | |
| Description | 4.2V~5.7V 1 Serial-to-Parallel CDIP-24 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | CDIP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 622.921 | $ 622.92 |
200+ | $ 241.0631 | $ 48212.62 |
500+ | $ 232.5916 | $ 116295.80 |
1,000+ | $ 228.4052 | $ 228405.20 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$