ADI ADPL26001ES6#TRPBF
| Manufacturer | |
| MPN | ADPL26001ES6#TRPBF |
| LCSC Part # | C32999598 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | Low-l Boost/SEPIC/Inverting Converter with 1A, 60V Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Boost;SEPIC;Inverting | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.2A | |
| Voltage - Supply | 3.2V~36V | |
| Quiescent Current | 6uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADPL26001 is a current- mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, single- ended primary inductance converter (SEPIC), or inverting converter consuming as low as 6μA of quiescent current. Low ripple Burst Mode operation maintains high efficiency down to very low output currents while keeping the output ripple below 15mV in a typical application. The internally compensated current- mode architecture results in stable operation over a wide range of input and output voltages. Integrated soft- start and frequency foldback functions are included to control inductor current during start- up. The ADPL26001 comes in small package options that combined with a high switching frequency of 2MHz, helps to maintain a small footprint for an overall efficient, space- saving and cost- effective solution.
Features
- 3.2V to 36V Input Voltage Range
- Low Quiescent Current and Low Ripple Burst Mode Operation: IQ = 6μA
- 1A, 60V Power Switch
- Positive or Negative Output Voltage Programming with a Single Feedback Pin
- Fixed 2MHz Switching Frequency
- Accurate 1.6V EN/UVLO Pin Threshold
- Internal Compensation and Soft- Start
- Low Profile (1mm) ThinSOT Package
Applications
- Industrial
- Telecom
- Medical Diagnostic Equipment
- Portable Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1473 | $ 5.15 |
| 10+ | $ 5.0283 | $ 50.28 |
| 30+ | $ 4.9473 | $ 148.42 |
| 100+ | $ 4.8679 | $ 486.79 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

