LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32912B3334M189 product image
Images for reference only

TDK B32912B3334M189RoHS

Manufacturer
MPN
B32912B3334M189
LCSC Part #
C3299664
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
330nF -40℃~+110℃ X1 330V ±20% Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconTDK B32912B3334M189
In-Stock: 852
852 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6889$ 0.69
10+$ 0.5521$ 5.52
30+$ 0.4837$ 14.51
100+$ 0.4153$ 41.53
700+$ 0.3746$ 262.22
1,400+$ 0.3534$ 494.76
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=15mm
Capacitance330nF
Operating Temperature-40℃~+110℃
RatingsX1
Voltage(AC)330V
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece