KEMET F863FL225K310ALW0L
| Manufacturer | |
| Mfr. Part # | F863FL225K310ALW0L |
| LCSC Part # | C3299140 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 310V 2.2uF X2 ±10% Through Hole,P=27.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 288 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.76 | $ 1.76 |
10+ | $ 1.7229 | $ 17.23 |
30+ | $ 1.6982 | $ 50.95 |
100+ | $ 1.6735 | $ 167.35 |
Standard Packaging 288/Full
Box | ||
Better price for more quantity?
$