TDK B32922C3474M289
| Manufacturer | |
| Mfr. Part # | B32922C3474M289 |
| LCSC Part # | C3296509 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 470nF ±20% 305V TH |
| Description | 470nF ±20% 305V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 640 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7366 | $ 1.74 |
10+ | $ 1.4861 | $ 14.86 |
30+ | $ 1.3307 | $ 39.92 |
100+ | $ 1.1693 | $ 116.93 |
640+ | $ 1.0969 | $ 702.02 |
1,280+ | $ 1.0667 | $ 1365.38 |
Standard Packaging 640/Full
Box | ||