Chilisin LVS303010-100M-N
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | LVS303010-100M-N |
| LCSC Part # | C329593 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 387mA 353mΩ SMD,3x3mm |
| Description | 387mA 10uH ±20% 353mΩ Magnetic Shielded Inductor SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0411 | $ 0.41 |
100+ | $ 0.0402 | $ 4.02 |
300+ | $ 0.0396 | $ 11.88 |
1,000+ | $ 0.039 | $ 39.00 |
Standard Packaging 2000/Full
Reel | ||