TDK B32922C3104K189
| Manufacturer | |
| MPN | B32922C3104K189 |
| LCSC Part # | C3295352 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 305V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact form factor
- Self-healing properties
- RoHS compliant
- Halogen-free capacitors available upon request
Applications
AI Translation
- X2 class interference suppression for "across-the-line" applications
In-Stock: 8,590
8,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1754 | $ 0.88 |
| 50+ | $ 0.1392 | $ 6.96 |
| 150+ | $ 0.1237 | $ 18.56 |
| 1,300+ | $ 0.1043 | $ 135.59 |
| 2,600+ | $ 0.0957 | $ 248.82 |
| 5,200+ | $ 0.0905 | $ 470.60 |
Standard Packaging1300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



