Chilisin HPPC06030-100M-Q8
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | HPPC06030-100M-Q8 |
| LCSC Part # | C329517 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 10uH 4.8A 43mΩ SMD |
| Description | 4.8A 10uH ±20% 5A 43mΩ Magnetic Shielded Inductor SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,760
3,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2458 | $ 1.23 |
50+ | $ 0.2005 | $ 10.03 |
150+ | $ 0.181 | $ 27.15 |
1,000+ | $ 0.1378 | $ 137.80 |
2,000+ | $ 0.127 | $ 254.00 |
5,000+ | $ 0.1205 | $ 602.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$