KEMET C907U471KYYDCA7317
| Manufacturer | |
| Mfr. Part # | C907U471KYYDCA7317 |
| LCSC Part # | C3294801 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 470pF -40℃~+125℃ X1,Y2 400V ±10% Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0766 | $ 0.08 |
200+ | $ 0.0297 | $ 5.94 |
500+ | $ 0.0286 | $ 14.30 |
1,000+ | $ 0.0281 | $ 28.10 |
Standard Packaging 1000/Full
Box | ||