LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SGMICRO SGM8261-2YMS8G/TR product image
Imagens ilustrativas

SGMICRO SGM8261-2YMS8G/TRRoHS

Fabricante
SGMICROAsian Brands
Cód. da peça
SGM8261-2YMS8G/TR
Nº LCSC
C3294706
Emb.
MSOP-8
Número do Cliente
Atrib. princ.
40nA 16V/us MSOP-8 Oscillators RoHS
Folha de Dadospdf iconSGMICRO SGM8261-2YMS8G/TR
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 4.2107$ 4.21
10+$ 3.5008$ 35.01
30+$ 3.0785$ 92.36
100+$ 2.6516$ 265.16
Encapsulamento Padrão4000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSGMICRO
Emb.MSOP-8
Operating Temperature-40℃~+85℃
Ib - Input Bias Current40nA
Quiescent Current(Iq)3.8mA
Output Current65mA
Slew Rate16V/us
Common Mode Rejection Ratio(CMRR)120dB
Dual Supply-18V~-1.8V;1.8V~18V
Input Offset Current(Ios)25nA
FeaturesBuilt-in compensation

Descrição

Tradução por IA

The single-channel SGM8261-1 and dual-channel SGM8261-2 are bipolar-input, low-noise op-amps optimized for high-voltage systems. These devices operate from 3.6V to 36V single-supply or ±1.8V to ±18V dual-supply, with a quiescent current of 3.8mA per amplifier. The SGM8261-1/2 deliver excellent dynamic performance across various loads. With a 2kΩ load, the rail-to-rail output swing is within 185mV of the rail, providing greater headroom and wider dynamic range. The SGM8261-1/2 are unity-gain stable and offer a high output current of ±65mA. They feature ultra-low noise of 1.6nV/√Hz at 1kHz and 0.00002% distortion. The SGM8261-1 is available in a Green SOIC-8 package. The SGM8261-2 is available in Green SOIC-8, MSOP-8, and TDFN-3×3-8BL packages. Both operate over an ambient temperature range of -40°C to +85°C.

Recursos

Tradução por IA
  • Excellent Audio Quality
  • Ultra-low input voltage noise: 1.6nV/√Hz at 1kHz
  • Ultra-low distortion: 0.00002% at 1kHz
  • Unity-gain stable
  • Gain bandwidth product: 16MHz (G = +1)
  • High slew rate: 16V/μs
  • High open-loop gain: 140dB
  • Low offset voltage: ±350μV (maximum)
  • Rail-to-rail output
  • Single or dual supply: 3.6V to 36V or ±1.8V to ±18V
  • Low quiescent current: 3.8mA/amplifier
  • Operating temperature range: -40°C to +85°C
  • Small package: SGM8261-1 in green SOIC-8; SGM8261-2 in green SOIC-8, MSOP-8, and TDFN-3×3-8BL packages

Aplicações

Tradução por IA
  • Professional audio instruments
  • High-end AV receivers
  • Analog and digital mixed control boards