TP-LINK TL-WDN6200H
| Manufacturer | TP-LINKAsian Brands |
| MPN | TL-WDN6200H |
| LCSC Part # | C3294641 |
| Packaging | - |
| Customer # | |
| Key Attributes | Network Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Network Accessories | |
| Manufacturer | TP-LINK | |
| Packaging | - | |
| System support | Win XP/7/8/8.1/10 | |
| Network standards | Wi-Fi 6 | |
| Applicable area | - | |
| Specifications and dimensions | Desktop Sit-Stand Structure, with 1 Meter USB Cable | |
| category | Dual-Frequency High-Gain Antenna | |
| transmission speed | 11n:400Mbps ;11ac:867Mbps | |
| colour | White | |
| interface | USB3.0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.5126 | $ 32.51 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



