LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Viking AR10FTCO1001 product image
  • AR10FTCO1001 thumbnail 1
  • AR10FTCO1001 thumbnail 2
  • AR10FTCO1001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR10FTCO1001RoHS

Manufacturer
VikingAsian Brands
MPN
AR10FTCO1001
LCSC Part #
C3294593
Packaging
2010
Customer #
Key Attributes
RES 1kΩ ±1% 250mW 2010
Datasheetpdf iconViking AR10FTCO1001
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1019$ 0.0102$ 0.05
50+$ 0.0818$ 0.0082$ 0.41
150+$ 0.0718$ 0.0072$ 1.08
500+$ 0.0643$ 0.0065$ 3.25
2,500+$ 0.0583$ 0.0059$ 14.75
4,000+$ 0.0553$ 0.0056$ 22.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging2010
Power(Watts)250mW
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece