ROHM QSZ2TR
| Manufacturer | |
| Mfr. Part # | QSZ2TR |
| LCSC Part # | C3294506 |
| Package | TSMT5 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 30V 1.5A TSMT5 |
| Description | Bipolar (BJT) Transistor NPN+PNP 30V 1.5A 300MHz 1.25W Surface Mount TSMT5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Package | TSMT5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
203
203
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9158 | $ 0.92 |
10+ | $ 0.7298 | $ 7.30 |
30+ | $ 0.6359 | $ 19.08 |
100+ | $ 0.5437 | $ 54.37 |
500+ | $ 0.4871 | $ 243.55 |
1,000+ | $ 0.4596 | $ 459.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$