ROHM 2SD2226KT146V
| Manufacturer | |
| Mfr. Part # | 2SD2226KT146V |
| LCSC Part # | C3294504 |
| Package | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA TO-236-3(SOT-23-3) |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 250MHz 200mW Surface Mount TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | TO-236-3(SOT-23-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,220
2,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1017 | $ 0.51 |
50+ | $ 0.0814 | $ 4.07 |
150+ | $ 0.0713 | $ 10.70 |
500+ | $ 0.0636 | $ 31.80 |
3,000+ | $ 0.0575 | $ 172.50 |
6,000+ | $ 0.0545 | $ 327.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$