Chengx KM686M160J20RR0VH2FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | KM686M160J20RR0VH2FP0 |
| LCSC Part # | C3294 |
| Package | Through Hole,D13xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 160V TH |
| Description | 68uF 160V Aluminum Electrolytic Capacitors Through Hole,D13xL20mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D13xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0846 | $ 0.42 |
50+ | $ 0.0828 | $ 4.14 |
150+ | $ 0.0816 | $ 12.24 |
500+ | $ 0.0699 | $ 34.95 |
Standard Packaging 200/Full
Bag | ||