kangshen DSIC04LSGET
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | DSIC04LSGET |
| LCSC Part # | C3293154 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 25mA 24V |
| Description | Dip Switch SPST 4 Position Surface Mount-8P,6x10.2mm 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | kangshen | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3,916 
3,916
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5029 $ 0.4426 | $ 0.44 |
10+ | $ 0.4017 $ 0.3535 | $ 3.54 |
50+ | $ 0.3487 $ 0.3069 | $ 15.35 |
100+ | $ 0.2943 $ 0.2590 | $ 25.90 |
500+ | $ 0.2694 $ 0.2371 | $ 118.55 |
1,000+ | $ 0.2553 $ 0.2247 | $ 224.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$